Zener Diode 20 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 200 mW ±2% Surface Mount SOD-323F
SC-90, SOD-323F

UDZS20B R9G

DigiKey Part Number
1801-UDZS20BR9GTR-ND - Tape & Reel (TR)
1801-UDZS20BR9GCT-ND - Cut Tape (CT)
1801-UDZS20BR9GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZS20B R9G
Description
DIODE ZENER 20V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 15 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,626
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.49300RM4.93
100RM0.30570RM30.57
500RM0.22324RM111.62
1,000RM0.19645RM196.45
2,000RM0.17380RM347.60
5,000RM0.14920RM746.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.13396RM1,339.60
20,000RM0.12113RM2,422.60
30,000RM0.11458RM3,437.40
50,000RM0.10722RM5,361.00
70,000RM0.10286RM7,200.20
100,000RM0.09862RM9,862.00
250,000RM0.08932RM22,330.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300