
UF1D | |
|---|---|
DigiKey Part Number | 1801-UF1DTR-ND - Tape & Reel (TR) 1801-UF1DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF1D |
Description | DIODE STANDARD 200V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.97300 | RM9.73 |
| 100 | RM0.61270 | RM61.27 |
| 500 | RM0.45634 | RM228.17 |
| 1,000 | RM0.40578 | RM405.78 |
| 2,000 | RM0.36313 | RM726.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.31689 | RM1,584.45 |
| 10,000 | RM0.28828 | RM2,882.80 |
| 15,000 | RM0.27370 | RM4,105.50 |
| 25,000 | RM0.25730 | RM6,432.50 |
| 35,000 | RM0.24759 | RM8,665.65 |
| 50,000 | RM0.23815 | RM11,907.50 |
| 125,000 | RM0.22064 | RM27,580.00 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

