US1BHM2G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: RM0.20693
Datasheet

Similar


Diodes Incorporated
In Stock: 540,254
Unit Price: RM1.89000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,160
Unit Price: RM0.79000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 99,656
Unit Price: RM0.95000
Datasheet

Similar


Diodes Incorporated
In Stock: 60,415
Unit Price: RM0.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,205
Unit Price: RM0.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,112
Unit Price: RM1.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 155,271
Unit Price: RM1.26000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,317
Unit Price: RM1.50000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21,688
Unit Price: RM0.51000
Datasheet
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1BHM2G

DigiKey Part Number
US1BHM2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US1BHM2G
Description
DIODE STANDARD 100V 1A DO214AC
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types