


AMK212BC6226MD-T | |
|---|---|
DigiKey Part Number | 587-AMK212BC6226MD-TTR-ND - Tape & Reel (TR) 587-AMK212BC6226MD-TCT-ND - Cut Tape (CT) 587-AMK212BC6226MD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK212BC6226MD-T |
Description | CAP CER 22UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK212BC6226MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.79200 | RM7.92 |
| 50 | RM0.58080 | RM29.04 |
| 100 | RM0.51540 | RM51.54 |
| 500 | RM0.40512 | RM202.56 |
| 1,000 | RM0.37119 | RM371.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.32028 | RM1,281.12 |
| 8,000 | RM0.30139 | RM2,411.12 |
| 12,000 | RM0.29192 | RM3,503.04 |
| 20,000 | RM0.28143 | RM5,628.60 |
| 28,000 | RM0.27530 | RM7,708.40 |
| 40,000 | RM0.26940 | RM10,776.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

