
AMK316BC6227ML-TE | |
|---|---|
DigiKey Part Number | 587-AMK316BC6227ML-TETR-ND - Tape & Reel (TR) 587-AMK316BC6227ML-TECT-ND - Cut Tape (CT) 587-AMK316BC6227ML-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK316BC6227ML-TE |
Description | CAP CER 220UF 4V X6S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.44000 | RM15.44 |
| 10 | RM10.92600 | RM109.26 |
| 50 | RM9.12820 | RM456.41 |
| 100 | RM8.57300 | RM857.30 |
| 500 | RM7.63312 | RM3,816.56 |
| 1,000 | RM7.34207 | RM7,342.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM7.10236 | RM14,204.72 |
| 4,000 | RM6.90492 | RM27,619.68 |
| Unit Price without VAT: | RM15.44000 |
|---|---|
| Unit Price with VAT: | RM16.98400 |

