Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AMK325AC6337MM-PE | |
|---|---|
DigiKey Part Number | 587-6444-2-ND - Tape & Reel (TR) 587-6444-1-ND - Cut Tape (CT) 587-6444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK325AC6337MM-PE |
Description | CAP CER 330UF 4V X6S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK325AC6337MM-PE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.01000 | RM31.01 |
| 10 | RM23.08400 | RM230.84 |
| 50 | RM19.92700 | RM996.35 |
| 100 | RM18.94900 | RM1,894.90 |
| 500 | RM17.29360 | RM8,646.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM16.78066 | RM16,780.66 |
| 2,000 | RM16.35817 | RM32,716.34 |
| Unit Price without VAT: | RM31.01000 |
|---|---|
| Unit Price with VAT: | RM34.11100 |




