
BK1005HS121-T | |
|---|---|
DigiKey Part Number | 587-1842-2-ND - Tape & Reel (TR) 587-1842-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BK1005HS121-T |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BK1005HS121-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.12200 | RM1.22 |
| 25 | RM0.10440 | RM2.61 |
| 50 | RM0.09440 | RM4.72 |
| 100 | RM0.08510 | RM8.51 |
| 250 | RM0.07348 | RM18.37 |
| 500 | RM0.06574 | RM32.87 |
| 1,000 | RM0.05853 | RM58.53 |
| 5,000 | RM0.04381 | RM219.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03823 | RM382.30 |
| 20,000 | RM0.03303 | RM660.60 |
| 30,000 | RM0.03160 | RM948.00 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |


