2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 143mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRC2012T2R2MD

DigiKey Part Number
587-2905-2-ND - Tape & Reel (TR)
587-2905-1-ND - Cut Tape (CT)
587-2905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRC2012T2R2MD
Description
FIXED IND 2.2UH 1A 143 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 143mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BRC2012T2R2MD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Semi-Shielded
DC Resistance (DCR)
143mOhm Max
Q @ Freq
-
Frequency - Self Resonant
350MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,697
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.62600RM6.26
100RM0.51420RM51.42
1,000RM0.42280RM422.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.39865RM797.30
4,000RM0.37588RM1,503.52
6,000RM0.36318RM2,179.08
10,000RM0.34780RM3,478.00
14,000RM0.33803RM4,732.42
20,000RM0.32799RM6,559.80
50,000RM0.30356RM15,178.00
100,000RM0.29698RM29,698.00
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500