1 µH Drum Core, Wirewound Inductor 1.4 A 71.5mOhm Max 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRHL2518T1R0M

DigiKey Part Number
587-2774-2-ND - Tape & Reel (TR)
587-2774-1-ND - Cut Tape (CT)
587-2774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRHL2518T1R0M
Description
FIXED IND 1UH 1.4A 71.5 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Drum Core, Wirewound Inductor 1.4 A 71.5mOhm Max 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BRHL2518T1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
DC Resistance (DCR)
71.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
400MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007 (2518 Metric)
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.73300RM7.33
100RM0.60360RM60.36
1,000RM0.49644RM496.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.46805RM936.10
4,000RM0.44133RM1,765.32
6,000RM0.42642RM2,558.52
10,000RM0.40837RM4,083.70
14,000RM0.39691RM5,556.74
20,000RM0.38512RM7,702.40
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100