1 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 104mOhm Max 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRL2518T1R0M

DigiKey Part Number
587-1952-2-ND - Tape & Reel (TR)
587-1952-1-ND - Cut Tape (CT)
587-1952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRL2518T1R0M
Description
FIXED IND 1UH 1A 104 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 104mOhm Max 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BRL2518T1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Semi-Shielded
DC Resistance (DCR)
104mOhm Max
Q @ Freq
-
Frequency - Self Resonant
130MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007 (2518 Metric)
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,809
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.46401RM1,392.03
6,000RM0.43753RM2,625.18
9,000RM0.42276RM3,804.84
15,000RM0.40488RM6,073.20
21,000RM0.39353RM8,264.13
30,000RM0.38185RM11,455.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.75300RM7.53
100RM0.61940RM61.94
1,000RM0.50936RM509.36
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.72500RM7.25
100RM0.59570RM59.57
1,000RM0.48978RM489.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700