
CBC3225T102KR | |
|---|---|
DigiKey Part Number | 587-3214-2-ND - Tape & Reel (TR) 587-3214-1-ND - Cut Tape (CT) 587-3214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC3225T102KR |
Description | FIXED IND 1MH 100MA 13 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mH Semi-Shielded Drum Core, Wirewound Inductor 100 mA 13Ohm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC3225T102KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 13Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.65400 | RM6.54 |
| 100 | RM0.53900 | RM53.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.44321 | RM443.21 |
| 2,000 | RM0.41786 | RM835.72 |
| 3,000 | RM0.40373 | RM1,211.19 |
| 5,000 | RM0.38662 | RM1,933.10 |
| 7,000 | RM0.37575 | RM2,630.25 |
| 10,000 | RM0.36457 | RM3,645.70 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

