RF Duplexer 882MHz ~ 912MHz / 927MHz ~ 957MHz 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5DA942M5K2G6-Z

DigiKey Part Number
587-4695-2-ND - Tape & Reel (TR)
587-4695-1-ND - Cut Tape (CT)
587-4695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5DA942M5K2G6-Z
Description
RF DUPLEXER 897MHZ/942MHZ 8SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Duplexer 882MHz ~ 912MHz / 927MHz ~ 957MHz 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Duplexer
Frequency Bands (Low / High)
882MHz ~ 912MHz / 927MHz ~ 957MHz
Low Band Attenuation (min / max dB)
50.00dB / 57.00dB
High Band Attenuation (min / max dB)
48.00dB / 60.00dB
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.29000RM7.29
10RM5.94900RM59.49
25RM5.48600RM137.15
50RM5.15980RM257.99
100RM4.85370RM485.37
250RM4.47648RM1,119.12
500RM4.21092RM2,105.46
1,000RM3.96112RM3,961.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.59492RM10,784.76
6,000RM3.38124RM20,287.44
9,000RM3.26207RM29,358.63
Manufacturers Standard Package
Unit Price without VAT:RM7.29000
Unit Price with VAT:RM8.01900