


EMF105B7103MVHF | |
|---|---|
DigiKey Part Number | 587-EMF105B7103MVHFTR-ND - Tape & Reel (TR) 587-EMF105B7103MVHFCT-ND - Cut Tape (CT) 587-EMF105B7103MVHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF105B7103MVHF |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF105B7103MVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15800 | RM1.58 |
| 50 | RM0.10720 | RM5.36 |
| 100 | RM0.09140 | RM9.14 |
| 500 | RM0.06580 | RM32.90 |
| 1,000 | RM0.05792 | RM57.92 |
| 2,500 | RM0.04966 | RM124.15 |
| 5,000 | RM0.04469 | RM223.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04061 | RM406.10 |
| 20,000 | RM0.03726 | RM745.20 |
| 30,000 | RM0.03558 | RM1,067.40 |
| 50,000 | RM0.03372 | RM1,686.00 |
| 70,000 | RM0.03264 | RM2,284.80 |
| 100,000 | RM0.03159 | RM3,159.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

