Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



EMF107B7223MAHT | |
|---|---|
DigiKey Part Number | 587-EMF107B7223MAHTTR-ND - Tape & Reel (TR) 587-EMF107B7223MAHTCT-ND - Cut Tape (CT) 587-EMF107B7223MAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF107B7223MAHT |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF107B7223MAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35500 | RM3.55 |
| 50 | RM0.24820 | RM12.41 |
| 100 | RM0.21630 | RM21.63 |
| 500 | RM0.16264 | RM81.32 |
| 1,000 | RM0.14610 | RM146.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12134 | RM485.36 |
| 8,000 | RM0.11217 | RM897.36 |
| 12,000 | RM0.10758 | RM1,290.96 |
| 20,000 | RM0.10249 | RM2,049.80 |
| 28,000 | RM0.09951 | RM2,786.28 |
| 40,000 | RM0.09665 | RM3,866.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |




