39 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

EMK042CG390JC-W

DigiKey Part Number
587-EMK042CG390JC-WTR-ND - Tape & Reel (TR)
587-EMK042CG390JC-WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EMK042CG390JC-W
Description
CAP CER 39PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
39 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK042CG390JC-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,766
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15800RM1.58
50RM0.10720RM5.36
100RM0.09140RM9.14
500RM0.06580RM32.90
1,000RM0.05792RM57.92
2,500RM0.04966RM124.15
5,000RM0.04469RM223.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000RM0.03450RM1,380.00
80,000RM0.03223RM2,578.40
120,000RM0.03110RM3,732.00
200,000RM0.02984RM5,968.00
280,000RM0.02911RM8,150.80
400,000RM0.02840RM11,360.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900