


EMK063BJ224KP-F | |
|---|---|
DigiKey Part Number | 587-6137-2-ND - Tape & Reel (TR) 587-6137-1-ND - Cut Tape (CT) 587-6137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK063BJ224KP-F |
Description | CAP CER 0.22UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK063BJ224KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.43300 | RM4.33 |
| 50 | RM0.30820 | RM15.41 |
| 100 | RM0.26950 | RM26.95 |
| 500 | RM0.20472 | RM102.36 |
| 1,000 | RM0.18483 | RM184.83 |
| 2,500 | RM0.16389 | RM409.73 |
| 5,000 | RM0.15128 | RM756.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.13571 | RM2,035.65 |
| 30,000 | RM0.12810 | RM3,843.00 |
| 45,000 | RM0.12429 | RM5,593.05 |
| 75,000 | RM0.12006 | RM9,004.50 |
| 105,000 | RM0.11759 | RM12,346.95 |
| 150,000 | RM0.11522 | RM17,283.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

