0.22 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
TAIYO YUDEN MLCCs

EMK063BJ224KP-F

DigiKey Part Number
587-6137-2-ND - Tape & Reel (TR)
587-6137-1-ND - Cut Tape (CT)
587-6137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK063BJ224KP-F
Description
CAP CER 0.22UF 16V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK063BJ224KP-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,366
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.43300RM4.33
50RM0.30820RM15.41
100RM0.26950RM26.95
500RM0.20472RM102.36
1,000RM0.18483RM184.83
2,500RM0.16389RM409.73
5,000RM0.15128RM756.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.13571RM2,035.65
30,000RM0.12810RM3,843.00
45,000RM0.12429RM5,593.05
75,000RM0.12006RM9,004.50
105,000RM0.11759RM12,346.95
150,000RM0.11522RM17,283.00
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500