


EMK105B7224KVHF | |
|---|---|
DigiKey Part Number | 587-3761-2-ND - Tape & Reel (TR) 587-3761-1-ND - Cut Tape (CT) 587-3761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105B7224KVHF |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105B7224KVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27600 | RM2.76 |
| 50 | RM0.19300 | RM9.65 |
| 100 | RM0.16710 | RM16.71 |
| 500 | RM0.12396 | RM61.98 |
| 1,000 | RM0.11071 | RM110.71 |
| 2,500 | RM0.09672 | RM241.80 |
| 5,000 | RM0.08831 | RM441.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08140 | RM814.00 |
| 20,000 | RM0.07572 | RM1,514.40 |
| 30,000 | RM0.07288 | RM2,186.40 |
| 50,000 | RM0.06972 | RM3,486.00 |
| 70,000 | RM0.06788 | RM4,751.60 |
| 100,000 | RM0.06611 | RM6,611.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

