0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

EMK105B7473KV-F

DigiKey Part Number
587-1225-2-ND - Tape & Reel (TR)
587-1225-1-ND - Cut Tape (CT)
587-1225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK105B7473KV-F
Description
CAP CER 0.047UF 16V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK105B7473KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113,762
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09500RM0.95
50RM0.06140RM3.07
100RM0.05200RM5.20
500RM0.03648RM18.24
1,000RM0.03172RM31.72
2,500RM0.02671RM66.78
5,000RM0.02371RM118.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02125RM212.50
20,000RM0.01923RM384.60
30,000RM0.01822RM546.60
50,000RM0.01710RM855.00
70,000RM0.01645RM1,151.50
100,000RM0.01582RM1,582.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900