EMK105BJ105MVHF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 4,260
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.00000
Datasheet
1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

EMK105BJ105MVHF

DigiKey Part Number
587-6268-2-ND - Tape & Reel (TR)
587-6268-1-ND - Cut Tape (CT)
587-6268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK105BJ105MVHF
Description
CAP CER 1UF 16V X5R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK105BJ105MVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.22100RM2.21
50RM0.15200RM7.60
100RM0.13120RM13.12
500RM0.09598RM47.99
1,000RM0.08522RM85.22
2,500RM0.07388RM184.70
5,000RM0.06707RM335.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06148RM614.80
20,000RM0.05688RM1,137.60
30,000RM0.05457RM1,637.10
50,000RM0.05202RM2,601.00
70,000RM0.05053RM3,537.10
100,000RM0.04910RM4,910.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900