Parametric Equivalent
Parametric Equivalent



EMK105BJ105MVHF | |
|---|---|
DigiKey Part Number | 587-6268-2-ND - Tape & Reel (TR) 587-6268-1-ND - Cut Tape (CT) 587-6268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105BJ105MVHF |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105BJ105MVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22100 | RM2.21 |
| 50 | RM0.15200 | RM7.60 |
| 100 | RM0.13120 | RM13.12 |
| 500 | RM0.09598 | RM47.99 |
| 1,000 | RM0.08522 | RM85.22 |
| 2,500 | RM0.07388 | RM184.70 |
| 5,000 | RM0.06707 | RM335.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06148 | RM614.80 |
| 20,000 | RM0.05688 | RM1,137.60 |
| 30,000 | RM0.05457 | RM1,637.10 |
| 50,000 | RM0.05202 | RM2,601.00 |
| 70,000 | RM0.05053 | RM3,537.10 |
| 100,000 | RM0.04910 | RM4,910.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |



