2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

EMK107ABJ225MAHT

DigiKey Part Number
587-4863-2-ND - Tape & Reel (TR)
587-4863-1-ND - Cut Tape (CT)
587-4863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107ABJ225MAHT
Description
CAP CER 2.2UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
EDA/CAD Models
EMK107ABJ225MAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,478
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.48100RM4.81
50RM0.34120RM17.06
100RM0.29940RM29.94
500RM0.22900RM114.50
1,000RM0.20724RM207.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.17472RM698.88
8,000RM0.16264RM1,301.12
12,000RM0.15659RM1,879.08
20,000RM0.14990RM2,998.00
28,000RM0.14598RM4,087.44
40,000RM0.14221RM5,688.40
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300