2.2 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

EMK107BB7225MA-T

DigiKey Part Number
587-4864-2-ND - Tape & Reel (TR)
587-4864-1-ND - Cut Tape (CT)
587-4864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107BB7225MA-T
Description
CAP CER 2.2UF 16V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK107BB7225MA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83,116
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.57100RM5.71
50RM0.41140RM20.57
100RM0.36210RM36.21
500RM0.27966RM139.83
1,000RM0.25421RM254.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.21611RM864.44
8,000RM0.20196RM1,615.68
12,000RM0.19488RM2,338.56
20,000RM0.18703RM3,740.60
28,000RM0.18244RM5,108.32
40,000RM0.17803RM7,121.20
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900