


EMK107BBJ225KK-T | |
|---|---|
DigiKey Part Number | 587-4865-2-ND - Tape & Reel (TR) 587-4865-1-ND - Cut Tape (CT) 587-4865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BBJ225KK-T |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BBJ225KK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54000 | RM5.40 |
| 50 | RM0.38620 | RM19.31 |
| 100 | RM0.33960 | RM33.96 |
| 500 | RM0.26122 | RM130.61 |
| 1,000 | RM0.23707 | RM237.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20096 | RM803.84 |
| 8,000 | RM0.18755 | RM1,500.40 |
| 12,000 | RM0.18084 | RM2,170.08 |
| 20,000 | RM0.17341 | RM3,468.20 |
| 28,000 | RM0.16906 | RM4,733.68 |
| 40,000 | RM0.16488 | RM6,595.20 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

