2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

EMK107BBJ225MK-T

DigiKey Part Number
587-4866-2-ND - Tape & Reel (TR)
587-4866-1-ND - Cut Tape (CT)
587-4866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107BBJ225MK-T
Description
CAP CER 2.2UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK107BBJ225MK-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,509
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.56700RM5.67
50RM0.40740RM20.37
100RM0.35890RM35.89
500RM0.27706RM138.53
1,000RM0.25177RM251.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.21393RM855.72
8,000RM0.19989RM1,599.12
12,000RM0.19286RM2,314.32
20,000RM0.18507RM3,701.40
28,000RM0.18052RM5,054.56
40,000RM0.17614RM7,045.60
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900