


EMK107BC6225MA-T | |
|---|---|
DigiKey Part Number | 587-4869-2-ND - Tape & Reel (TR) 587-4869-1-ND - Cut Tape (CT) 587-4869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BC6225MA-T |
Description | CAP CER 2.2UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BC6225MA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.57100 | RM5.71 |
| 50 | RM0.41140 | RM20.57 |
| 100 | RM0.36210 | RM36.21 |
| 500 | RM0.27950 | RM139.75 |
| 1,000 | RM0.25405 | RM254.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.21597 | RM863.88 |
| 8,000 | RM0.20183 | RM1,614.64 |
| 12,000 | RM0.19475 | RM2,337.00 |
| 20,000 | RM0.18691 | RM3,738.20 |
| 28,000 | RM0.18232 | RM5,104.96 |
| 40,000 | RM0.17791 | RM7,116.40 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

