


EMK212ABJ225KD-T | |
|---|---|
DigiKey Part Number | 587-2981-2-ND - Tape & Reel (TR) 587-2981-1-ND - Cut Tape (CT) 587-2981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212ABJ225KD-T |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212ABJ225KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.42200 | RM4.22 |
| 50 | RM0.29780 | RM14.89 |
| 100 | RM0.26040 | RM26.04 |
| 500 | RM0.19770 | RM98.85 |
| 1,000 | RM0.17836 | RM178.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14941 | RM597.64 |
| 8,000 | RM0.13866 | RM1,109.28 |
| 12,000 | RM0.13329 | RM1,599.48 |
| 20,000 | RM0.12733 | RM2,546.60 |
| 28,000 | RM0.12385 | RM3,467.80 |
| 40,000 | RM0.12051 | RM4,820.40 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

