1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212B7105KGHT

DigiKey Part Number
587-3315-2-ND - Tape & Reel (TR)
587-3315-1-ND - Cut Tape (CT)
587-3315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212B7105KGHT
Description
CAP CER 1UF 16V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212B7105KGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,196
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.31900RM3.19
50RM0.22300RM11.15
100RM0.19420RM19.42
500RM0.14500RM72.50
1,000RM0.12990RM129.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.11134RM334.02
6,000RM0.10228RM613.68
9,000RM0.09774RM879.66
15,000RM0.09271RM1,390.65
21,000RM0.08977RM1,885.17
30,000RM0.08695RM2,608.50
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500