


EMK316B7475KL-T | |
|---|---|
DigiKey Part Number | 587-1331-2-ND - Tape & Reel (TR) 587-1331-1-ND - Cut Tape (CT) 587-1331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316B7475KL-T |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316B7475KL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.71300 | RM7.13 |
| 50 | RM0.51860 | RM25.93 |
| 100 | RM0.45900 | RM45.90 |
| 500 | RM0.35878 | RM179.39 |
| 1,000 | RM0.32789 | RM327.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.30248 | RM604.96 |
| 4,000 | RM0.28157 | RM1,126.28 |
| 6,000 | RM0.27111 | RM1,626.66 |
| 10,000 | RM0.25952 | RM2,595.20 |
| 14,000 | RM0.25274 | RM3,538.36 |
| 20,000 | RM0.24622 | RM4,924.40 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

