


EMK316BBJ226MLHT | |
|---|---|
DigiKey Part Number | 587-3330-2-ND - Tape & Reel (TR) 587-3330-1-ND - Cut Tape (CT) 587-3330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316BBJ226MLHT |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316BBJ226MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.26500 | RM12.65 |
| 50 | RM0.94800 | RM47.40 |
| 100 | RM0.85060 | RM85.06 |
| 500 | RM0.68626 | RM343.13 |
| 1,000 | RM0.63544 | RM635.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.59366 | RM1,187.32 |
| 4,000 | RM0.55927 | RM2,237.08 |
| 6,000 | RM0.54206 | RM3,252.36 |
| 10,000 | RM0.52298 | RM5,229.80 |
| 14,000 | RM0.51182 | RM7,165.48 |
| 20,000 | RM0.50109 | RM10,021.80 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

