


EMK316BJ106KLHT | |
|---|---|
DigiKey Part Number | 587-3331-2-ND - Tape & Reel (TR) 587-3331-1-ND - Cut Tape (CT) 587-3331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316BJ106KLHT |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | EMK316BJ106KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.66200 | RM6.62 |
| 50 | RM0.47980 | RM23.99 |
| 100 | RM0.42390 | RM42.39 |
| 500 | RM0.33010 | RM165.05 |
| 1,000 | RM0.30109 | RM301.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.27728 | RM554.56 |
| 4,000 | RM0.25769 | RM1,030.76 |
| 6,000 | RM0.24789 | RM1,487.34 |
| 10,000 | RM0.23702 | RM2,370.20 |
| 14,000 | RM0.23067 | RM3,229.38 |
| 20,000 | RM0.22457 | RM4,491.40 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

