


EMK316BJ106MD-T | |
|---|---|
DigiKey Part Number | 587-4881-2-ND - Tape & Reel (TR) 587-4881-1-ND - Cut Tape (CT) 587-4881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316BJ106MD-T |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316BJ106MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.61500 | RM6.15 |
| 50 | RM0.44440 | RM22.22 |
| 100 | RM0.39240 | RM39.24 |
| 500 | RM0.30416 | RM152.08 |
| 1,000 | RM0.27698 | RM276.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.23626 | RM945.04 |
| 8,000 | RM0.22114 | RM1,769.12 |
| 12,000 | RM0.21358 | RM2,562.96 |
| 20,000 | RM0.20519 | RM4,103.80 |
| 28,000 | RM0.20029 | RM5,608.12 |
| 40,000 | RM0.19558 | RM7,823.20 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

