


EMK316BJ225MD-T | |
|---|---|
DigiKey Part Number | 587-EMK316BJ225MD-TTR-ND - Tape & Reel (TR) 587-EMK316BJ225MD-TCT-ND - Cut Tape (CT) 587-EMK316BJ225MD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316BJ225MD-T |
Description | CAP CER 2.2UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316BJ225MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54800 | RM5.48 |
| 50 | RM0.39320 | RM19.66 |
| 100 | RM0.34550 | RM34.55 |
| 500 | RM0.26618 | RM133.09 |
| 1,000 | RM0.24172 | RM241.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20507 | RM820.28 |
| 8,000 | RM0.19146 | RM1,531.68 |
| 12,000 | RM0.18465 | RM2,215.80 |
| 20,000 | RM0.17710 | RM3,542.00 |
| 28,000 | RM0.17268 | RM4,835.04 |
| 40,000 | RM0.16844 | RM6,737.60 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

