2.2 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMK316BJ225ML-T

DigiKey Part Number
587-5840-2-ND - Tape & Reel (TR)
587-5840-1-ND - Cut Tape (CT)
587-5840-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK316BJ225ML-T
Description
CAP CER 2.2UF 16V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
EDA/CAD Models
EMK316BJ225ML-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,284
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.53200RM5.32
50RM0.38220RM19.11
100RM0.33650RM33.65
500RM0.25870RM129.35
1,000RM0.23475RM234.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.21509RM430.18
4,000RM0.19890RM795.60
6,000RM0.19081RM1,144.86
10,000RM0.18184RM1,818.40
14,000RM0.17660RM2,472.40
20,000RM0.17156RM3,431.20
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100