


EMK316BJ475KD-T | |
|---|---|
DigiKey Part Number | 587-EMK316BJ475KD-TTR-ND - Tape & Reel (TR) 587-EMK316BJ475KD-TCT-ND - Cut Tape (CT) 587-EMK316BJ475KD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316BJ475KD-T |
Description | CAP CER 4.7UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316BJ475KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.74500 | RM7.45 |
| 50 | RM0.54380 | RM27.19 |
| 100 | RM0.48230 | RM48.23 |
| 500 | RM0.37776 | RM188.88 |
| 1,000 | RM0.34558 | RM345.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.29738 | RM1,189.52 |
| 8,000 | RM0.27948 | RM2,235.84 |
| 12,000 | RM0.27051 | RM3,246.12 |
| 20,000 | RM0.26058 | RM5,211.60 |
| 28,000 | RM0.25477 | RM7,133.56 |
| 40,000 | RM0.24919 | RM9,967.60 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

