4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMK316BJ475KLHT

DigiKey Part Number
587-EMK316BJ475KLHTTR-ND - Tape & Reel (TR)
587-EMK316BJ475KLHTCT-ND - Cut Tape (CT)
587-EMK316BJ475KLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK316BJ475KLHT
Description
CAP CER 4.7UF 16V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK316BJ475KLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,340
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.65800RM6.58
50RM0.47680RM23.84
100RM0.42120RM42.12
500RM0.32766RM163.83
1,000RM0.29885RM298.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.27515RM550.30
4,000RM0.25569RM1,022.76
6,000RM0.24594RM1,475.64
10,000RM0.23514RM2,351.40
14,000RM0.22883RM3,203.62
20,000RM0.22276RM4,455.20
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400