


EMK316BJ475MLHT | |
|---|---|
DigiKey Part Number | 587-EMK316BJ475MLHTTR-ND - Tape & Reel (TR) 587-EMK316BJ475MLHTCT-ND - Cut Tape (CT) 587-EMK316BJ475MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316BJ475MLHT |
Description | CAP CER 4.7UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | EMK316BJ475MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.71700 | RM7.17 |
| 50 | RM0.52400 | RM26.20 |
| 100 | RM0.46450 | RM46.45 |
| 500 | RM0.36430 | RM182.15 |
| 1,000 | RM0.33332 | RM333.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.32328 | RM646.56 |
| 4,000 | RM0.30132 | RM1,205.28 |
| 6,000 | RM0.29032 | RM1,741.92 |
| 10,000 | RM0.27814 | RM2,781.40 |
| 14,000 | RM0.27101 | RM3,794.14 |
| 20,000 | RM0.26416 | RM5,283.20 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

