


EMK325B7106KN-T | |
|---|---|
DigiKey Part Number | 587-2226-2-ND - Tape & Reel (TR) 587-2226-1-ND - Cut Tape (CT) 587-2226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7106KN-T |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325B7106KN-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASE32NSB7106KTNA01 | Taiyo Yuden | 195 | 587-MSASE32NSB7106KTNA01CT-ND | RM1.70000 | Direct |
| TMK325B7106KN-TR | Taiyo Yuden | 184 | 587-2599-1-ND | RM1.94000 | Upgrade |
| 1210YC106KAT2A | KYOCERA AVX | 133 | 478-KGM32LR71C106KUCT-ND | RM3.24000 | Direct |
| GRM32DR71C106KA01K | Murata Electronics | 1,865 | 490-11649-1-ND | RM3.99000 | Direct |
| GRM32DR71C106KA01L | Murata Electronics | 55,686 | 490-1875-1-ND | RM3.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.70000 | RM1.70 |
| 10 | RM1.01500 | RM10.15 |
| 50 | RM0.75200 | RM37.60 |
| 100 | RM0.67150 | RM67.15 |
| 500 | RM0.53514 | RM267.57 |
| 1,000 | RM0.49304 | RM493.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.45844 | RM916.88 |
| 4,000 | RM0.42997 | RM1,719.88 |
| 6,000 | RM0.41571 | RM2,494.26 |
| 10,000 | RM0.39991 | RM3,999.10 |
| 14,000 | RM0.39068 | RM5,469.52 |
| 20,000 | RM0.38180 | RM7,636.00 |
| Unit Price without VAT: | RM1.70000 |
|---|---|
| Unit Price with VAT: | RM1.87000 |

