22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

EMK325B7226KM-PR

DigiKey Part Number
587-5429-2-ND - Tape & Reel (TR)
587-5429-1-ND - Cut Tape (CT)
587-5429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK325B7226KM-PR
Description
CAP CER 22UF 16V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK325B7226KM-PR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,027
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM1.41800RM14.18
50RM1.06940RM53.47
100RM0.96180RM96.18
500RM0.78052RM390.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.72453RM724.53
2,000RM0.67847RM1,356.94
3,000RM0.65542RM1,966.26
5,000RM0.62986RM3,149.30
7,000RM0.61494RM4,304.58
10,000RM0.60057RM6,005.70
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200