


EMK325B7226KMHP | |
|---|---|
DigiKey Part Number | 587-5428-2-ND - Tape & Reel (TR) 587-5428-1-ND - Cut Tape (CT) 587-5428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7226KMHP |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325B7226KMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMJ325KB7226KMHP | Taiyo Yuden | 1,376 | 587-5657-1-ND | RM5.16000 | Parametric Equivalent |
| MCASE32MSB7226KPNA01 | Taiyo Yuden | 303 | 587-MCASE32MSB7226KPNA01CT-ND | RM3.15000 | Parametric Equivalent |
| MCJCE32MLB7226KPPDT1 | Taiyo Yuden | 21 | 587-MCJCE32MLB7226KPPDT1CT-ND | RM5.16000 | Parametric Equivalent |
| GCM32ER71C226KE19L | Murata Electronics | 145,162 | 490-5242-1-ND | RM3.59000 | Parametric Equivalent |
| GCM32ER71C226KE19L | WEC | 1,416 | 2266-GCM32ER71C226KE19LTR-ND | RM4.01886 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.81600 | RM18.16 |
| 50 | RM1.38760 | RM69.38 |
| 100 | RM1.25530 | RM125.53 |
| 500 | RM1.03212 | RM516.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.96317 | RM963.17 |
| 2,000 | RM0.90640 | RM1,812.80 |
| 3,000 | RM0.87798 | RM2,633.94 |
| 5,000 | RM0.84648 | RM4,232.40 |
| 7,000 | RM0.82806 | RM5,796.42 |
| 10,000 | RM0.81035 | RM8,103.50 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

