


EMK325BJ106MD-T | |
|---|---|
DigiKey Part Number | 587-2252-2-ND - Tape & Reel (TR) 587-2252-1-ND - Cut Tape (CT) 587-2252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325BJ106MD-T |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325BJ106MD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.30400 | RM13.04 |
| 50 | RM0.97880 | RM48.94 |
| 100 | RM0.87850 | RM87.85 |
| 500 | RM0.70966 | RM354.83 |
| 1,000 | RM0.65752 | RM657.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.61462 | RM1,229.24 |
| 4,000 | RM0.57933 | RM2,317.32 |
| 6,000 | RM0.56166 | RM3,369.96 |
| 10,000 | RM0.54207 | RM5,420.70 |
| 14,000 | RM0.53062 | RM7,428.68 |
| 20,000 | RM0.51960 | RM10,392.00 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

