


EMK325BJ226MMHP | |
|---|---|
DigiKey Part Number | 587-5434-2-ND - Tape & Reel (TR) 587-5434-1-ND - Cut Tape (CT) 587-5434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325BJ226MMHP |
Description | CAP CER 22UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325BJ226MMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.82800 | RM18.28 |
| 50 | RM1.39720 | RM69.86 |
| 100 | RM1.26400 | RM126.40 |
| 500 | RM1.03968 | RM519.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.97034 | RM970.34 |
| 2,000 | RM0.91326 | RM1,826.52 |
| 3,000 | RM0.88469 | RM2,654.07 |
| 5,000 | RM0.85301 | RM4,265.05 |
| 7,000 | RM0.83450 | RM5,841.50 |
| 10,000 | RM0.81669 | RM8,166.90 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

