


EWK212BJ106MD-T | |
|---|---|
DigiKey Part Number | 587-5164-2-ND - Tape & Reel (TR) 587-5164-1-ND - Cut Tape (CT) 587-5164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EWK212BJ106MD-T |
Description | CAP CER 10UF 16V X5R 0508 |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EWK212BJ106MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.17800 | RM11.78 |
| 50 | RM0.88020 | RM44.01 |
| 100 | RM0.78800 | RM78.80 |
| 500 | RM0.63332 | RM316.66 |
| 1,000 | RM0.58552 | RM585.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.51385 | RM2,055.40 |
| 8,000 | RM0.48721 | RM3,897.68 |
| 12,000 | RM0.47387 | RM5,686.44 |
| 20,000 | RM0.45909 | RM9,181.80 |
| 28,000 | RM0.45045 | RM12,612.60 |
| 40,000 | RM0.44213 | RM17,685.20 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

