
F5QA751M0M2QM-J | |
|---|---|
DigiKey Part Number | 587-5653-2-ND - Tape & Reel (TR) 587-5653-1-ND - Cut Tape (CT) 587-5653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F5QA751M0M2QM-J |
Description | FILTER SAW 751MHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 751MHz Frequency CDMA, WCDMA, LTE RF SAW Filter (Surface Acoustic Wave) 1.9dB 10MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 751MHz | |
Bandwidth | 10MHz | |
Insertion Loss | 1.9dB | |
Ratings | - | |
Applications | CDMA, WCDMA, LTE | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.66300 | RM16.63 |
| 25 | RM1.53200 | RM38.30 |
| 50 | RM1.44120 | RM72.06 |
| 100 | RM1.35500 | RM135.50 |
| 250 | RM1.24960 | RM312.40 |
| 500 | RM1.17538 | RM587.69 |
| 1,000 | RM1.10564 | RM1,105.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.95927 | RM4,796.35 |
| 10,000 | RM0.90234 | RM9,023.40 |
| 15,000 | RM0.87060 | RM13,059.00 |
| 25,000 | RM0.83218 | RM20,804.50 |
| 35,000 | RM0.80778 | RM28,272.30 |
| 50,000 | RM0.78268 | RM39,134.00 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

