
F6HQ2G593AP31-Z | |
|---|---|
DigiKey Part Number | 587-6208-2-ND - Tape & Reel (TR) 587-6208-1-ND - Cut Tape (CT) 587-6208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F6HQ2G593AP31-Z |
Description | FILTER SAW 2.593GHZ 8-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.593GHz Frequency Cellular, LTE, SCDMA RF SAW Filter (Surface Acoustic Wave) 2.7dB Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.593GHz | |
Bandwidth | - | |
Insertion Loss | 2.7dB | |
Ratings | - | |
Applications | Cellular, LTE, SCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.022" (0.57mm) | |
Size / Dimension | 0.071" L x 0.055" W (1.80mm x 1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.19000 | RM16.19 |
| 10 | RM13.19500 | RM131.95 |
| 25 | RM12.16680 | RM304.17 |
| 50 | RM11.44500 | RM572.25 |
| 100 | RM10.76610 | RM1,076.61 |
| 250 | RM9.92976 | RM2,482.44 |
| 500 | RM9.41360 | RM4,706.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM7.97237 | RM23,917.11 |
| Unit Price without VAT: | RM16.19000 |
|---|---|
| Unit Price with VAT: | RM17.80900 |



