
F6QA1G503M2QF-J | |
|---|---|
DigiKey Part Number | F6QA1G503M2QF-J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F6QA1G503M2QF-J |
Description | FILTER SAW 1.503GHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.503GHz Frequency CDMA, WCDMA, LTE RF SAW Filter (Surface Acoustic Wave) 2dB 15MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 1.503GHz | |
Bandwidth | 15MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | CDMA, WCDMA, LTE | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.92186 | RM4,609.30 |
| Unit Price without VAT: | RM0.92186 |
|---|---|
| Unit Price with VAT: | RM1.01405 |

