
FBMH1608HM600-TV | |
|---|---|
DigiKey Part Number | 587-3826-2-ND - Tape & Reel (TR) 587-3826-1-ND - Cut Tape (CT) 587-3826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HM600-TV |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HM600-TV Models |
Category | Current Rating (Max) 3A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 25mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.035" (0.90mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMGA160808T600RG | Taiyo Yuden | 219 | 587-LCMGA160808T600RGCT-ND | RM0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.69100 | RM6.91 |
| 25 | RM0.59880 | RM14.97 |
| 50 | RM0.53560 | RM26.78 |
| 100 | RM0.47800 | RM47.80 |
| 250 | RM0.40844 | RM102.11 |
| 500 | RM0.36056 | RM180.28 |
| 1,000 | RM0.31608 | RM316.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.23624 | RM944.96 |
| 8,000 | RM0.22959 | RM1,836.72 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |


