
FBMH3225HM102NT | |
|---|---|
DigiKey Part Number | 587-1753-2-ND - Tape & Reel (TR) 587-1753-1-ND - Cut Tape (CT) 587-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH3225HM102NT |
Description | FERRITE BEAD 1 KOHM 1210 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH3225HM102NT Models |
Category | Current Rating (Max) 2A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.110" (2.80mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSMGA322525T102NG | Taiyo Yuden | 727 | 587-LSMGA322525T102NGCT-ND | RM91.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.46200 | RM14.62 |
| 25 | RM1.26240 | RM31.56 |
| 50 | RM1.12520 | RM56.26 |
| 100 | RM0.99960 | RM99.96 |
| 250 | RM0.84740 | RM211.85 |
| 500 | RM0.74198 | RM370.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.64384 | RM643.84 |
| 2,000 | RM0.55235 | RM1,104.70 |
| 3,000 | RM0.55210 | RM1,656.30 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |










