
FBMH3225HM202NT | |
|---|---|
DigiKey Part Number | 587-1754-2-ND - Tape & Reel (TR) 587-1754-1-ND - Cut Tape (CT) 587-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH3225HM202NT |
Description | FERRITE BEAD 2 KOHM 1210 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 1.2A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH3225HM202NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.21400 | RM12.14 |
| 25 | RM1.04960 | RM26.24 |
| 50 | RM0.93780 | RM46.89 |
| 100 | RM0.83370 | RM83.37 |
| 250 | RM0.70840 | RM177.10 |
| 500 | RM0.62166 | RM310.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.54092 | RM540.92 |
| 2,000 | RM0.46573 | RM931.46 |
| 3,000 | RM0.44472 | RM1,334.16 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |










