
FBMH4516HM851NTV | |
|---|---|
DigiKey Part Number | 587-3838-2-ND - Tape & Reel (TR) 587-3838-1-ND - Cut Tape (CT) 587-3838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH4516HM851NTV |
Description | FERRITE BEAD 850 OHM 1806 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 850 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH4516HM851NTV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 850 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.87500 | RM18.75 |
| 25 | RM1.61560 | RM40.39 |
| 50 | RM1.43880 | RM71.94 |
| 100 | RM1.27540 | RM127.54 |
| 250 | RM1.07784 | RM269.46 |
| 500 | RM0.94056 | RM470.28 |
| 1,000 | RM0.90423 | RM904.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.73875 | RM1,477.50 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |




